Sign in to ask questions about the Panasonic EVN-D8AA03B53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-D8AA03B53 technical specifications.
| Color | Orange, Yellow |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | EVN-D8A |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D8AA03B53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
