
The EVN-D8A Series Linear Variable Resistor from Panasonic features a resistance of 500kR with a tolerance of 30%. It is available in a bulk packaging option with 500 units per package. The resistor is designed for through hole and PCB mounting. It has a maximum power dissipation of 100mW and is constructed using carbon composition technology.
Panasonic EVN-D8AA03B55 technical specifications.
| Color | Orange, Yellow |
| Height | 0.256inch |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | EVN-D8A |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-D8AA03B55 to view detailed technical specifications.
No datasheet is available for this part.