Panasonic EVN-DCAA03B13 technical specifications.
| Color | Orange, Yellow |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | EVN-DCA |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DCAA03B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.