Sign in to ask questions about the Panasonic EVN-DCAA03B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-DCAA03B24 technical specifications.
| Color | Orange, Yellow |
| Height | 0.315inch |
| Lead Free | Contains Lead |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Carbon |
| Series | EVN-DCA |
| Termination | PC Pin |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DCAA03B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.