
The Panasonic EVN-DJAA03B13 is a 50V linear variable resistor with a resistance of 1kR. It is designed for through hole or PCB mount and is manufactured with lead-free materials. The resistor has a maximum power dissipation of 100mW and is available in a packaging quantity of 1000 units per reel. It is constructed using carbon composition technology and has a tolerance of 30%. The resistor is 6.7mm in length and 6.4mm in width, with a height of 0.25inch.
Sign in to ask questions about the Panasonic EVN-DJAA03B13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-DJAA03B13 technical specifications.
| Color | Orange, Yellow |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | EVN |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pins |
| Tolerance | 30% |
| Voltage Rating | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DJAA03B13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.