
This is a 50V linear variable resistor with a resistance of 10kR, a tolerance of 30%, and a maximum power dissipation of 100mW. It is available in a through-hole and PCB mount configuration, with a packaging option of tape and reel. The resistor is made of carbon composition material and has a linear taper. It is lead-free and compliant with certain military standards.
Sign in to ask questions about the Panasonic EVN-DJAA03B14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVN-DJAA03B14 technical specifications.
| Color | Orange, Yellow |
| Depth | 6.7mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Carbon |
| Series | EVN-DJA |
| Taper | Linear |
| Technology | CARBON COMPOSITION |
| Termination | PC Pin |
| Tolerance | 30% |
| Voltage Rating | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVN-DJAA03B14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.