Potentiometer, Carbon Composition, 0.05W, 33000ohm, 50V, 30% +/-Tol, -500,500ppm/Cel, 1412,
Checking distributor stock and pricing after the page loads.
Panasonic EVN5ESX50BY4 technical specifications.
| Package Length | 3.6 |
| Tolerance | 30 |
| Package Width | 3.1 |
| Package Height | 1.8 |
| Series | EVN5 |
| Resistance | 33000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.