
Surface mount tactile switch featuring a 1N operating force and 0.15mm switch travel. This non-illuminated component offers a 15V DC rating and a 20mA contact current rating with silver plating. Designed for reliability, it boasts an electrical and mechanical life of 1,000,000 cycles. The black, standard actuator extends 0.3mm from the 4.3mm x 2.9mm x 0.7mm black body, with J-bend terminations for secure solder mounting.
Panasonic EVP-AA002K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.3mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 2.9mm |
| Electrical Life | 1000000Cycles |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVPAA |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AA002K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.