
SPST-NO tactile switch, SMD/SMT mount, right-angle orientation, featuring a 1.6N operating force and 0.15mm travel. Rated for 15V DC and 250V AC, with a current rating of 50mA (max 20mA). This non-illuminated, black actuator switch offers a mechanical life of 200,000 cycles, operates between -40°C and 85°C, and is supplied on tape and reel.
Panasonic EVP-AEBB2A technical specifications.
| Actuator Color | Black |
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Depth | 2.6mm |
| Height | 2.9mm |
| Illumination Type | Non-Illuminated |
| Length | 4.8mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EVPAE |
| Size | 2.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AEBB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
