
Tactile switch, Surface Mount (SMD/SMT), SPST-NO, 0.02A 15VDC rated. Features a 4.5mm length, 2.2mm width, and 2.9mm height with a 2.2mm size. Offers a 300gf operating force and 0.15mm switch travel. Designed for a mechanical life of 200,000 cycles, with operating temperatures from -40°C to 85°C. Available in black, non-illuminated and illuminated options.
Panasonic EVP-AEDB2A technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Height | 2.9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EVPAE |
| Size | 2.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.15mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EVP-AEDB2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
