
The Panasonic EVP-AJAE1A is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 50mA and a maximum voltage rating of 15V. This switch features a right angle orientation and a throw configuration of SPST and SPDT. It is available in a lead free package and is suitable for use in a variety of applications.
Panasonic EVP-AJAE1A technical specifications.
| Actuator Length | 1mm |
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EVPAJ |
| Size | 3.5mm |
| Switch Function | Off-Mom-Mom |
| Switch Travel | 0.4mm |
| Termination | Gull Wing |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-AJAE1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
