
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 50mA at 12VDC, this non-illuminated component offers a 1.6N operating force and 0.2mm switch travel. Designed for right-angle mounting with gull wing termination, it boasts a mechanical and electrical life of 100,000 cycles. The compact SMD/SMT package measures 5.2mm in length, 3.6mm in depth, and 0.7mm in height, with a 0.6mm black actuator.
Panasonic EVP-ANAA1A technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.6mm |
| Package/Case | SMD/SMT |
| Color | Black |
| Current Rating | 50mA |
| Depth | 3.6mm |
| Electrical Life | 100000Cycles |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated |
| Length | 5.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EVPAN |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic EVP-ANAA1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.