
Tactile switch featuring a black, non-illuminated button with a 0.6mm actuator length. This SPST, Off-Mom switch offers a 50mA current rating and a 12VDC voltage rating. It is designed for surface mount applications with gull wing termination and a right-angle orientation. The switch boasts a mechanical and electrical life of 100,000 cycles, an operating force of 1.6N, and a travel of 0.2mm. Operating within a temperature range of -20°C to 70°C, it is supplied in tape and reel packaging.
Panasonic EVP-ANBA1A technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.6mm |
| Color | Black |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Height | 0.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | EVPAN |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVP-ANBA1A to view detailed technical specifications.
No datasheet is available for this part.
