Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 100000Cycles 7N SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic EVPAAU02Q technical specifications.
| Type | Light Touch |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Mechanical Life | 100000Cycles |
| Operating Force | 7N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.