
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 4.8N, Solder Terminal, Surface Mount-straight,
Checking distributor stock and pricing after the page loads.
Panasonic EVPADK04K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | EVPAD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.