Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.6N SMD T/R
Panasonic EVPBB2A1B000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.