
SPST tactile switch featuring a non-illuminated, standard black actuator with a 5.6mm length. This through-hole component offers a 1.3N operating force and a 0.25mm switch travel. Rated for 20mA at 15VDC, it boasts an electrical and mechanical life of 100,000 cycles. The switch is RoHS compliant and supplied in tape and reel packaging.
Panasonic EVQ-11G09K technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ11 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-11G09K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
