
SPST-NO tactile switch with a 20mA current rating and 15VDC voltage rating. Features a white, standard actuator with 0.4mm length and 0.25mm travel. Offers 100,000 cycles of electrical and mechanical life, operating between -20°C and 70°C. Through-hole mount with PC pin termination, supplied in tape and reel packaging. RoHS compliant and lead-free.
Panasonic EVQ-11L04M technical specifications.
| Actuator Color | White |
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ11 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-11L04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
