
SPST-NO tactile switch, 6mm size, featuring a black standard actuator with 5.6mm length. Offers a 20mA contact current rating and 15VDC maximum voltage rating. Designed for through-hole mounting with PC pin termination and straight orientation. Provides 100,000 cycles of electrical and mechanical life, with a 1.6N operating force and 0.25mm switch travel. This RoHS compliant component operates within a -20°C to 70°C temperature range.
Panasonic EVQ-11L09K technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ11 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-11L09K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
