
Tactile switch, SPST-NO, through-hole mount, featuring a 20mA current rating and 15VDC voltage rating. This non-illuminated component offers a 2.6N operating force and 0.25mm switch travel. With a 6mm size and 4.3mm height, it has a mechanical and electrical life of 50,000 cycles. The white actuator is 0.4mm long, and the switch is RoHS compliant.
Panasonic EVQ-11U04M technical specifications.
| Actuator Color | White |
| Actuator Length | 0.4mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | White |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 50000Cycles |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ11 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-11U04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
