Tactile switch featuring a 2.6N operating force and 0.25mm travel. This SPST, Off-Mom switch offers a 20mA contact current rating at 15VDC, with silver plating. Designed for through-hole mounting with PC pin termination, it boasts a mechanical and electrical life of 50,000 cycles. The radial package includes a 5.6mm black standard actuator and operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 5.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 6mm |
| Electrical Life | 50000Cycles |
| Height | 3.9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ11 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |