
SPST tactile switch featuring a red, standard actuator with a 1.6mm length. This through-hole mounted component offers a 1N operating force and 0.25mm travel. Rated for 20mA at 15VDC, it boasts an electrical and mechanical life of 100,000 cycles. The switch is RoHS compliant and supplied in a tape and reel package.
Panasonic EVQ-21305R technical specifications.
| Actuator Color | Red |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ2 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-21305R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.