
Tactile switch featuring a 6mm round, black actuator with a 6.1mm length. This SPST, Off-Mom switch offers a 1N operating force and 0.25mm travel, with a 20mA contact current rating at 15VDC. Designed for through-hole mounting with PC pin termination, it boasts a mechanical and electrical life of 100,000 cycles. Operating within a -20°C to 70°C temperature range, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-21309K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-21309K technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.1mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Color | Black |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Height | 9.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ2 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-21309K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
