
Tactile switch featuring a red, standard actuator with a 1.6mm length. This SPST, Off-Mom switch offers a 1.3N operating force and 0.25mm travel. It is designed for through-hole mounting with PC pin terminations and a radial package. Rated for 20mA at 15VDC, it boasts an electrical and mechanical life of 100,000 cycles. Operating temperature range is -20°C to 70°C, with silver contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-21405R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-21405R technical specifications.
| Actuator Color | Red |
| Actuator Length | 1.6mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 6mm |
| Electrical Life | 100000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Force | 1.3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ2 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-21405R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
