SPST-NO tactile switch featuring a 6mm size and through-hole mounting. This non-illuminated component offers a 20mA contact current rating at 15VDC, with a 2.6N operating force and 0.25mm switch travel. It boasts a mechanical and electrical life of 50,000 cycles and operates within a temperature range of -20°C to 70°C. The black standard actuator extends 6.1mm, and the switch is supplied on tape and reel, adhering to RoHS compliance.
Panasonic EVQ-22709K technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.1mm |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQ2 |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-22709K to view detailed technical specifications.
No datasheet is available for this part.
