
SPST tactile switch featuring a flush, round button actuator with a 1.6N operating force and 0.2mm travel. This non-illuminated, surface-mount component offers a 20mA current rating and 15VDC voltage rating, with silver-plated contacts and an electrical and mechanical life of 1 million cycles. Designed for straight orientation and tape and reel packaging, it operates within a -20°C to 70°C temperature range and boasts IP68 dustproof ratings.
Panasonic EVQ-6P6B40 technical specifications.
| Actuator Length | 0mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 4.3mm |
| Electrical Life | 1000000Cycles |
| Height | 0.43mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68, Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQ6P6 |
| Size | 4mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-6P6B40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
