
Surface mount tactile switch, SPST-NO, with a 0.02A, 15VDC rating. Features a 2.4N operating force and 0.2mm switch travel. Offers 500,000 electrical and mechanical life cycles, silver contact plating, and IP68 environmental sealing. Non-illuminated and illuminated options available, with a compact 4.1mm x 4.1mm x 0.43mm profile. RoHS compliant and lead-free.
Panasonic EVQ-9P6B40 technical specifications.
| Actuator Length | 0mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Electrical Life | 500000Cycles |
| Height | 0.43mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQ9P6 |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-9P6B40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
