Surface mount tactile switch featuring a black actuator with 0.65mm length and 2.9mm size. This SPST-NO (Single Pole Single Throw - Normally Open) switch offers a 50mA contact current rating at a 12V DC voltage rating. It provides a 1.6N operating force and 0.2mm travel, with a mechanical life of 100,000 cycles. The switch is RoHS compliant, non-illuminated, and designed for right-angle mounting with gull wing termination.
Panasonic EVQ-9P701K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.65mm |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQ9P7 |
| Size | 2.9mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-9P701K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
