
Tactile switch, SPST-NO, 0.05A, 30V DC. Features a 0.74N operating force and 0.5mm switch travel. Non-illuminated and illuminated options available. Through-hole mount with PC pin termination. Electrical and mechanical life rated at 5 million cycles. Operating temperature range of -20°C to 70°C.
Panasonic EVQ-P0E07K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.45mm |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.2mm |
| Electrical Life | 5000000Cycles |
| Height | 7.45mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 0.74N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQP0 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P0E07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
