
Surface mount tactile switch featuring a 0.6N operating force and 0.3mm travel. This non-illuminated component offers a 20mA contact current rating and 15V DC voltage rating, with a mechanical and electrical life of 2 million cycles. Measuring 6.5mm in length, 6.0mm in width, and 2.5mm in height, it includes a blue standard actuator with a 0.7mm length. Designed for straight orientation with gull wing termination, it operates within a temperature range of -20°C to 85°C and is RoHS compliant and lead-free.
Panasonic EVQ-P0P02B technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0.7mm |
| Actuator Type | Standard |
| Color | Blue |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 2000000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVQP0 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P0P02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
