
Surface mount tactile switch featuring a SPST-NO throw configuration. This non-illuminated component offers a 20mA contact current rating at 15V DC, with a 1N operating force and 0.3mm switch travel. It boasts a mechanical and electrical life of 1,000,000 cycles and operates within a temperature range of -20°C to 85°C. The grey, standard actuator has a length of 0.7mm, and the switch measures 6.2mm in size with a height of 2.5mm and thickness of 1.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P0Q02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P0Q02Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.7mm |
| Actuator Type | Standard |
| Color | Grey |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 1000000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQP0 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P0Q02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
