
Surface mount tactile switch featuring a 1N operating force and 0.3mm travel. SPST-NO configuration with a 20mA contact current rating at 15V DC. Offers 1,000,000 electrical and mechanical life cycles. Non-illuminated and illuminated options available, with a grey standard actuator. Dimensions include 6.6mm depth, 2.5mm height, and 6mm width. RoHS compliant and lead-free.
Panasonic EVQ-P0S02Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.7mm |
| Actuator Type | Standard |
| Color | Grey |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 6.6mm |
| Electrical Life | 1000000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQP0 |
| Size | 6.2mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | J-Bend |
| Thickness | 1.8mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P0S02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
