
SPST tactile switch featuring a J-bend termination for SMD mounting. This non-illuminated, surface-mount component offers a 1.6N operating force and 1.3mm travel. Rated for 0.05A and 12VDC, it boasts a mechanical and electrical life of 100,000 cycles. Operating within a -40°C to 85°C temperature range, it is supplied on tape and reel in a 2000-piece package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P1905M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P1905M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP1 |
| Size | 6.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 1.3mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P1905M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
