
Surface mount tactile switch featuring a SPST, Off-Mom function and a 2.2N operating force. This component offers a 50mA current rating at 12VDC, with a 1mm switch travel and a 1.5mm actuator length. Designed for reliability, it boasts 100,000 cycles of electrical and mechanical life, operating within a -40°C to 85°C temperature range. Supplied on tape and reel, this RoHS compliant switch is non-illuminated.
Panasonic EVQ-P1K05M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 1.5mm |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 7.4mm |
| Electrical Life | 100000Cycles |
| Height | 5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 2.2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP1 |
| Size | 6.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 1mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P1K05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.