
Surface mount tactile switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration. Features a 0.45mm natural actuator, 0.25mm switch travel, and 1N operating force. Rated for 20mA contact current and 15V DC maximum voltage. Offers 1,000,000 electrical and mechanical life cycles. RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P2002M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P2002M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2002M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
