
Surface mount tactile switch, SPST-NO, with a 20mA contact current rating and 15V DC maximum voltage rating. Features a 2.4N operating force, 0.25mm switch travel, and a 0.45mm actuator length. Offers a mechanical and electrical life of 500,000 cycles. Operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Panasonic EVQ-P2402M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Color | Clear |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 500000Cycles |
| Height | 2.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2402M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
