
SMD Tactile Switch, SPST, Off-Mom function, featuring a J-Bend termination and a 3.5N operating force. This non-illuminated component offers a 20mA contact current rating at 15VDC, with a 0.25mm switch travel. Designed for surface mounting, it boasts a 3.5mm length and 2.1mm height, with an electrical and mechanical life of 200,000 cycles. Operating within a -40°C to 85°C temperature range, this RoHS compliant switch is supplied on tape and reel.
Panasonic EVQ-P2602M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 200000Cycles |
| Height | 2.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2602M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
