
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated, straight-oriented component offers a 20mA contact current rating at 15V DC. With a 3.5N operating force and 0.25mm switch travel, it boasts both electrical and mechanical lifespans of 200,000 cycles. Measuring 3.5mm x 4.7mm with a 2.5mm height and 0.85mm actuator length, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Panasonic EVQ-P2602W technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.85mm |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 200000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2602W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
