
Surface mount tactile switch with SPST-NO configuration, featuring a 3.5N operating force and 0.7mm switch travel. This non-illuminated component offers a 20mA contact current rating at 15V DC, with an electrical and mechanical life of 500,000 cycles. Its straight, standard grey actuator extends 0.85mm from a 3.5mm x 5.5mm body, operating within a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel.
Panasonic EVQ-P2D02Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2D02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
