
Surface mount tactile switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration. Rated for 0.02A and 15V DC, with a 5N operating force and 0.7mm travel. Offers a mechanical and electrical life of 200,000 cycles. Non-illuminated and illuminated options available, with a black standard actuator. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic EVQ-P2F02K technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2F02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
