
Surface mount tactile switch featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This non-illuminated component offers a 20mA contact current rating at 15V DC. With a 3.5N operating force and 0.7mm switch travel, it provides 500,000 electrical and mechanical life cycles. The switch measures 3.5mm x 4.7mm x 2.5mm, with a 0.85mm standard grey actuator, and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P2K02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P2K02Q technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.85mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 500000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2K02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
