
Surface mount tactile switch featuring a J-bend termination and SPST throw configuration. Offers a 20mA contact current rating at 15VDC, with a 1N operating force and 0.25mm switch travel. Designed for 1,000,000 electrical and mechanical cycles, this non-illuminated component operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged on tape and reel for efficient assembly.
Panasonic EVQ-P2P02M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Electrical Life | 1000000Cycles |
| Height | 2.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2P02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
