
Surface mount tactile switch featuring a 1N operating force and 0.25mm switch travel. This non-illuminated component offers a 15V DC rated voltage and a 20mA contact current rating. Designed for reliability, it boasts an electrical and mechanical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Panasonic EVQ-P2P02W technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.85mm |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2P02W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
