
Surface mount tactile switch featuring a J-bend termination and SPST (Single Pole Single Throw) configuration. This non-illuminated component offers a 20mA contact current rating at 15VDC, with an operating force of 2.4N and a switch travel of 0.25mm. Designed for automotive applications, it boasts a mechanical and electrical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C. The switch measures 4.7mm in length, 3.5mm in width, and 2.1mm in height, with an actuator length of 0.45mm.
Checking distributor stock and pricing after the page loads.
Panasonic EVQ-P2T02M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 500000Cycles |
| Height | 2.1mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Surface Mount |
| Operating Force | 2.4N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
