
Surface mount tactile switch featuring SPST-NO configuration with a 0.45mm natural actuator. Offers a 20mA contact current rating and a 15V DC voltage rating. Designed for 200,000 electrical and mechanical cycles, with a 3.5N operating force and 0.25mm travel. This non-illuminated switch has a 3.5mm x 3.5mm x 2.5mm footprint and operates within a -40°C to 85°C temperature range.
Panasonic EVQ-P2V02M technical specifications.
| Actuator Color | Natural |
| Actuator Length | 0.45mm |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 5.5mm |
| Electrical Life | 200000Cycles |
| Height | 2.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 3.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP2 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P2V02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
