
SPST-NO tactile switch with a 20mA contact current rating and a 15V DC voltage rating. Features a blue standard actuator, SMD/SMT package, and right-angle orientation for surface mounting. Offers a 2.5N operating force, 0.7mm switch travel, and a mechanical/electrical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EVQ-P4HB3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EVQ-P4HB3B technical specifications.
| Actuator Color | Blue |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 3.4mm |
| Electrical Life | 1000000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Edge, Surface Mount |
| Number of Positions | 2 |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EVQP4 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P4HB3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.