
Surface mount tactile switch with a grey, standard actuator. Features a 3.5mm size, right-angle orientation, and J-bend termination. Offers a 15V DC voltage rating, 20mA current rating, and SPST-NO switch function. Rated for 500,000 electrical and mechanical cycles, with a 3.5N operating force and 0.7mm travel. Non-illuminated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic EVQ-P4KB3Q technical specifications.
| Actuator Color | Grey |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Current Rating | 20mA |
| Depth | 3.4mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mechanical Life | 500000Cycles |
| Mount | Edge, Surface Mount |
| Operating Force | 3.5N |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EVQP4 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.
