
SPST-NO tactile switch, SMD/SMT package, 20mA contact current rating, 15V DC rated voltage, and 250V AC voltage rating. Features a standard black actuator, right-angle orientation, and J-bend termination for surface mounting. Offers 200,000 electrical and mechanical life cycles, with an operating force of 5N and 0.7mm switch travel. Operates within a temperature range of -40°C to 85°C.
Panasonic EVQ-P4MB3K technical specifications.
| Actuator Color | Black |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 3.4mm |
| Electrical Life | 200000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Edge, Surface Mount |
| Number of Positions | 2 |
| Operating Force | 5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | EVQP4 |
| Size | 3.5mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.7mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P4MB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.