
SMD Tactile Switch featuring a flush round button with J-Bend termination. This SPST, Off-Mom switch offers a 1.6N operating force, 0.2mm travel, and a 20mA contact current rating at 15VDC. Designed for surface mounting, it boasts an electrical and mechanical life of 1 million cycles and is rated IP68 for dust and water resistance. Available in tape and reel packaging, this non-illuminated and illuminated component operates within a -20°C to 70°C temperature range.
Panasonic EVQ-P6DB35 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Contact Plating | Silver |
| Current Rating | 20mA |
| Depth | 4.3mm |
| Electrical Life | 1000000Cycles |
| Height | 0.35mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP68, Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | J-Bend |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6DB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.