
Surface mount tactile switch featuring a Single Pole Single Throw, Normally Open (SPST-NO) configuration. Offers a 20mA contact current rating and a maximum DC voltage rating of 15V. Designed with a standard actuator type and 0.15mm actuator length, providing 0.2mm of switch travel. Boasts a mechanical and electrical life of 1,000,000 cycles and is rated IP68 for dustproofing. Operates within a temperature range of -20°C to 70°C.
Panasonic EVQ-P6LB55 technical specifications.
| Actuator Length | 0.15mm |
| Actuator Type | Standard |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Depth | 4.3mm |
| Electrical Life | 1000000Cycles |
| Height | 0.58mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP68, Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EVQP6 |
| Size | 4.1mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EVQ-P6LB55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
